ADS114S06BIRHBT

Texas Instruments
595-ADS114S06BIRHBT
ADS114S06BIRHBT

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 4kSPS 6-Ch De lta-Sigma ADC A 595 A 595-ADS114S06BIRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
5,67 € 1.417,50 €
5,44 € 2.720,00 €
5,36 € 5.360,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,61 €
Min:
1

Similar Product

Texas Instruments ADS114S06BIRHBR
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 4kSPS 6-Ch De lta-Sigma ADC A 595 A 595-ADS114S06BIRHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS114S06B
SMD/SMT
VQFN-32
16 bit
6 Channel
SPI
4 kS/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.25 V
2.7 V to 3.6 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), GPIO, Oscillator, PGA, Temp Sensor
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.75 mW
Power Consumption: 1.75 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Low Power, Low Noise
Unit Weight: 53,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99