ADS1100A1IDBVTG4

Texas Instruments
595-ADS1100A1IDBVTG4
ADS1100A1IDBVTG4

Mfr.:

Description:
Analog to Digital Converters - ADC Self-Calibrating 16- Bit A 595-ADS1100A1 A 595-ADS1100A1IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 232 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,07 € 7,07 €
4,94 € 49,40 €
4,70 € 117,50 €
4,09 € 409,00 €
Full Reel (Order in multiples of 250)
2,95 € 737,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,41 €
Min:
1

Similar Product

Texas Instruments ADS1100A1IDBVT
Texas Instruments
Analog to Digital Converters - ADC Self-Calibrating 16- Bit A 595-ADS1100A1 A 595-ADS1100A1IDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1100
SMD/SMT
SOT-23-6
16 bit
1 Channel
I2C
128 S/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: ADS1100EVM
Features: Oscillator, PGA, Small Size
INL - Integral Nonlinearity: 8.2 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 750 uW
Power Consumption: 270 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision ADC
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99