ADS1014QNKSRQ1

Texas Instruments
595-ADS1014QNKSRQ1
ADS1014QNKSRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive 12-Bit 3. 3kSPS 1-Ch Delta-Si

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.977

Stock:
4.977 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
2,43 € 24,30 €
2,24 € 56,00 €
Full Reel (Order in multiples of 5000)
2,24 € 11.200,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1014
SMD/SMT
UQFN-10
12 bit
1 Channel
I2C
3.3 kS/s
Differential
Sigma-Delta
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Features: Low Current Consumption
Gain Error: 0.05 %
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: Digital
Pd - Power Dissipation: 900 uW
Product: ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Type: Analog to Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
ECCN:
EAR99