ADCV08832CIMX/NOPB

Texas Instruments
926-ADCV08832CIMXNPB
ADCV08832CIMX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Low Voltage 8-Bit S erial I/O CMOS A/D C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,85 € 4.625,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADCV08832
SMD/SMT
SOIC-8
8 bit
1 Channel/2 Channel
3-Wire
38 kS/s
Differential/Pseudo-Differential/Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
49.5 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 0.8 LSB
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 1 Converter
Output Type: CMOS, TTL
Power Consumption: 1.1 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 49.4 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.