ADC3910D125IRSMR

Texas Instruments
595-ADC3910D125IRSMR
ADC3910D125IRSMR

Mfr.:

Description:
Analog to Digital Converters - ADC 10-bit two-channel 1 25-MSPS ADC single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,51 € 49.530,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC3910D125
SMD/SMT
VQFN-32
10 bit
2 Channel
Parallel, Serial
25 MS/s, 65 MS/s, 125 MS/s
Differential/Single-Ended
SAR
1.8 V
1.8 V, 3.3 V
60.4 dBFS, 60.7 dBFS, 61 dBFS
- 40 C
+ 105 C
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.4 LSB
ENOB - Effective Number of Bits: 9.7 bit, 9.8 bit, 9.9 bit
Gain Error: 1.3 %FSR
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 92 mW
Power Consumption: 4 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 61 dBFS, 62 dBFS, 65 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 57.7 dBFS, 58.5 dBFS, 59.8 dBFS
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: -60 dBc, -62 dBc, -65 dBc
Type: Ultra-Low Power High-Speed ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC3910Dx & ADC3910Sx 10-Bit 125MSPS ADCs

Texas Instruments ADC3910Dx and ADC3910Sx 10-Bit 125MSPS Analog-to-Digital Converters (ADCs) are a family of ultra-low power 10-bit 125MSPS high-speed single and dual-channel analog-to-digital converters. High-speed control loops benefit from the short latency of only one clock cycle. The ADC consumes only 92mW at 125Msps with power consumption that scales with lower sampling rates.