ADC3564IRSBT

Texas Instruments
595-ADC3564IRSBT
ADC3564IRSBT

Mfr.:

Description:
Analog to Digital Converters - ADC Single-channel 14-b it 125-MSPS high-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
94,16 € 94,16 €
79,05 € 790,50 €
75,51 € 1.887,75 €
73,54 € 7.354,00 €
Full Reel (Order in multiples of 250)
73,53 € 18.382,50 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3564
SMD/SMT
WQFN-40
14 bit
1 Channel
Serial
125 MS/s
Differential/Single-Ended
SAR
1.8 V
74.1 dB
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.9 LSB
ENOB - Effective Number of Bits: 12 bit
Gain Error: 2 %
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 137 mW
Power Consumption: 12 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.6 V
SFDR - Spurious Free Dynamic Range: 75 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.4 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.75 V
THD - Total Harmonic Distortion: 76 dBc
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC3564 Low-Noise Ultra-Low Power ADC

Texas Instruments ADC3564 Low-Noise Ultra-Low Power Analog-to-Digital Converter (ADC) is a 14-bit 125-MSPS ADC designed for low power consumption. The device delivers a noise spectral density of -156dBFS/Hz combined with excellent linearity and dynamic range. The ADC3564 offers IF sampling support, which suits the device for a wide range of applications. High-speed control loops benefit from the short latency of as little as one clock cycle. The ADC consumes only 137mW at 125MSPS and the power consumption scales well with lower sampling rates.