ADC3562IRSBT

Texas Instruments
595-ADC3562IRSBT
ADC3562IRSBT

Mfr.:

Description:
Analog to Digital Converters - ADC Single-channel 16-b it 25-MSPS low-noi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 220 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
58,02 € 58,02 €
48,01 € 480,10 €
45,53 € 1.138,25 €
42,79 € 4.279,00 €
Full Reel (Order in multiples of 250)
41,52 € 10.380,00 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3562
SMD/SMT
WQFN-40
16 bit
1 Channel
SPI
25 MS/s
Differential
1.75 V to 1.85 V
82 dBFS
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: 0.4 LSB
ENOB - Effective Number of Bits: 13.3 bit
INL - Integral Nonlinearity: 3 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: Differential
Pd - Power Dissipation: 85 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 90 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 81.9 dBFS
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.75 V
THD - Total Harmonic Distortion: 85 dBc
Type: Analog to Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4

ADC356x Low-Noise Low Power ADCs

Texas Instruments ADC356x Low-Noise Low Power Analog-to-Digital Converters (ADCs) are low-noise ultra-low power 16-bit 10MSPS to 65MSPS high-speed ADCs. These devices deliver a noise spectral density of –158dBFS/Hz combined with excellent linearity and dynamic range designed for low power consumption. The ADC356x offers good DC precision and IF sampling support making the device suitable for a wide range of applications. High-speed control loops benefit from the short latency of only one clock cycle. The ADC power consumption that scales well with lower sampling rates and consumes only 122mW at 65MSPS.