ADC32J45IRGZT

Texas Instruments
595-ADC32J45IRGZT
ADC32J45IRGZT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 14-Bit 160-MSPS Analog-to A A 595-ADC32J45IRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
57,79 € 14.447,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC32J45
SMD/SMT
VQFN-48
14 bit
2 Channel
JESD204B
160 MS/s
Differential
Pipeline
1.8 V
1.8 V
72.2 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
DNL - Differential Nonlinearity: 0.3 LSB
ENOB - Effective Number of Bits: 11.8 Bit
Features: Low Power
INL - Integral Nonlinearity: 1.5 LSBs
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 454 mW
Power Consumption: 454 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 85 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 71.5 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
THD - Total Harmonic Distortion: 87 dBc
Type: ADC
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
3A991.c.3