ADC32J43IRGZR

Texas Instruments
595-ADC32J43IRGZR
ADC32J43IRGZR

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 14-Bit 80-MSPS Analog-to- A A 595-ADC32J43IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
26,57 € 66.425,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC32J43
SMD/SMT
VQFN-48
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
ENOB - Effective Number of Bits: 11.8 Bit
Features: Low Power
Moisture Sensitive: Yes
Power Consumption: 329 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 95 dB
SINAD - Signal to Noise and Distortion Ratio: 73 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A991.c.3