ADC3241IRGZT

Texas Instruments
595-ADC3241IRGZT
ADC3241IRGZT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 14-Bit 25-MSPS Analog-to- A A 595-ADC3241IRGZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
26,97 € 6.742,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3241
SMD/SMT
VQFN-48
Serial LVDS
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
ENOB - Effective Number of Bits: 12 Bit
Features: Low Power
Moisture Sensitive: Yes
Power Consumption: 120 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 93 dB
SINAD - Signal to Noise and Distortion Ratio: 73.9 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A991.c.3