ADC3223IRGZ25

595-ADC3223IRGZ25
ADC3223IRGZ25

Mfr.:

Description:
Analog to Digital Converters - ADC ADC3223 Evaluation Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADC3223
SMD/SMT
VQFN-48
12 bit
2 Channel
Serial LVDS
80 MS/s
Differential/Single-Ended
Pipeline
1.7 V to 1.9 V
70.8 dB
- 40 C
+ 85 C
Brand: Texas Instruments
ENOB - Effective Number of Bits: 11.5 bit
Features: Simultaneous Sampling
Number of Converters: 2 Converter
Power Consumption: 183 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.8 V
SFDR - Spurious Free Dynamic Range: 93 dBc
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 73.9 dB
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 85 dBc
Type: General Purpose
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.