ADC3222IRGZR

Texas Instruments
595-ADC3222IRGZR
ADC3222IRGZR

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 12-Bit 50-MSPS Analog-to- A A 595-ADC3222IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
13,98 € 34.950,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
25,63 €
Min:
1

Similar Product

Texas Instruments ADC3222IRGZT
Texas Instruments
Analog to Digital Converters - ADC Dual-Channel 12-Bit 50-MSPS Analog-to- A A 595-ADC3222IRGZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3222
SMD/SMT
VQFN-48
Serial LVDS
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
ENOB - Effective Number of Bits: 11.5 Bit
Features: Low Power
Moisture Sensitive: Yes
Power Consumption: 148 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 90 dB
SINAD - Signal to Noise and Distortion Ratio: 70.9 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

ADC322x Dual-Channel 12-Bit ADCs

Texas Instrument ADC322x Dual-Channel 12-Bit Analog-to-Digital Converters are a high-linearity, ultra-low power, dual-channel, 12-bit, 25-MSPS to 125-MSPS, analog-to-digital converters (ADCs). The devices are designed specifically to support demanding, high input frequency signals with large dynamic range requirements. An input clock divider allows more flexibility for system clock architecture design and the SYSREF input enables complete system synchronization. The ADC322x family supports serial low-voltage differential signaling (LVDS) in order to reduce the number of interface lines, thus allowing for high system integration density. The serial LVDS interface is two-wire, where each ADC data are serialized and output over two LVDS pairs. An internal phase-locked loop (PLL) multiplies the incoming ADC sampling clock to derive the bit clock that is used to serialize the 12-bit output data from each channel.

ADC3x High-Speed 12/14-Bit ADCs

Texas Instrument ADC3x High-Speed 12/14-Bit Analog-to Digital Converters are a high-linearity, ultra-low power, dual-channel, 12 or 14-bit, 25-MSPS to 125-MSPS, analog-to-digital converters (ADCs). These devices are designed specifically to support demanding, high input frequency signals with large dynamic range requirements. An input clock divider allows more flexibility for system clock architecture design and the SYSREF input enables complete system synchronization. The ADC3x supports serial low-voltage differential signaling (LVDS) in order to reduce the number of interface lines, thus allowing for high system integration density. The serial LVDS interface is two-wire, where each ADC data are serialized and output over two LVDS pairs. An internal phase-locked loop (PLL) multiplies the incoming ADC sampling clock to derive the bit clock that is used to serialize the 12 or 14-bit output data from each channel.
Learn More