ADC141S626CIMM/NOPB

Texas Instruments
926-AD141S626CIMMNPB
ADC141S626CIMM/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 14-Bit 50kSPS to 25 0kSPS Differential A A 926-A141S626CIMMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,49 € 10,49 €
8,24 € 82,40 €
7,67 € 191,75 €
7,05 € 705,00 €
7,00 € 1.750,00 €
6,77 € 3.385,00 €
Full Reel (Order in multiples of 1000)
6,42 € 6.420,00 €
2.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC141S626
SMD/SMT
MSOP-10
14 bit
1 Channel
3-Wire, SPI
250 kS/s
Differential
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
84.3 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADC141S626EB/NOPB
DNL - Differential Nonlinearity: 0.95 LSB
Gain Error: 7 LSB
INL - Integral Nonlinearity: 0.95 LSB
Number of Converters: 1 Converter
Power Consumption: 4.8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 84.2 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V, 5 V
Supply Voltage - Min: 3 V, 5 V
Type: S/H ADC
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.