ADC12SJ800AAVQ1

Texas Instruments
595-ADC12SJ800AAVQ1
ADC12SJ800AAVQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive single-ch annel 12-bit 800-M ADC12SJ800AAVTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,75 € 21.462,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC12SJ800
SMD/SMT
BGA-144
12 bit
1 Channel
800 MS/s
Differential
1.05 V to 2 V
58.8 dBFS
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.2 LSB
ENOB - Effective Number of Bits: 9.4 bit
FPBW - Full Power Bandwidth: 6 GHz
INL - Integral Nonlinearity: 1.9 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 830 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SFDR - Spurious Free Dynamic Range: 79 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 58.1 dBFS
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Type: Automotive Analog to Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.