ADC12SJ800AAV

Texas Instruments
595-ADC12SJ800AAV
ADC12SJ800AAV

Mfr.:

Description:
Analog to Digital Converters - ADC Single-channel 12-b it 800-MSPS analog- ADC12SJ800AAVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,00 € 21.840,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC12SJ800
SMD/SMT
FCBGA-144
12 bit
1 Channel
Serial
800 MS/s
Differential
SAR
1.8 V to 2 V
1.05 V to 1.15 V
57.6 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: 0.2 LSB
ENOB - Effective Number of Bits: 9 bit
FPBW - Full Power Bandwidth: 6 GHz
INL - Integral Nonlinearity: 1.9 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: Differential
Power Consumption: 830 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 62 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 57.7 dB
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Type: Analog to Digital Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
ECCN:
3A001.a.5.a.3