ADC12L080CIVY/NOPB

Texas Instruments
926-ADC12L080CIVYNPB
ADC12L080CIVY/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 80-MSPS 450 - MHz Input Bandwidth

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,97 € 5.992,50 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC12L080
SMD/SMT
LQFP-32
12 bit
1 Channel
Parallel
80 MS/s
Differential
Pipeline
3.3 V
2.4 V to 3.6 V
66 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: +/- 0.4 LSB
ENOB - Effective Number of Bits: 10.7 Bit
Features: Low Power
Gain Error: - 3.7 % FSR to + 5.7 % FSR
INL - Integral Nonlinearity: - 3.3 LSB, + 4 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 425 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 80 dB
SINAD - Signal to Noise and Distortion Ratio: 66 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
9030900090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99