ADC12DS105CISQE/NOPB

Texas Instruments
926-A12DS105CISQENPB
ADC12DS105CISQE/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 12-Bit 105-MSPS Analog-to A A 926-AD12DS105CISQNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
42,44 € 10.610,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC12DS105
SMD/SMT
WQFN-60
12 bit
2 Channel
Serial
105 MS/s
Differential
Pipeline
2.7 V to 3.6 V
2.7 V to 3.6 V
71 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: +/- 0.3 LSB
ENOB - Effective Number of Bits: 11 Bit
Features: Low Power
Gain Error: 1 % FSR
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: LVDS
Pd - Power Dissipation: 1.06 W
Power Consumption: 1 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 88 dB
SINAD - Signal to Noise and Distortion Ratio: 68.2 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99