ADC12DL040CIVS/NOPB

Texas Instruments
926-AD12DL040CIVSNPB
ADC12DL040CIVS/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 12B 40MSPS 3V 2 10mW ADC A 926-A12D A 926-A12DL040CIVSXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,64 € 2.662,40 €
16,63 € 5.321,60 €
16,46 € 7.900,80 €
1.120 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC12DL040
SMD/SMT
TQFP-64
12 bit
2 Channel
Parallel
40 MS/s
Differential
Pipeline
2.7 V to 3.6 V
2.4 V to 3.6 V
69 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: +/- 0.3 LSB
ENOB - Effective Number of Bits: 11.1 Bit
Features: Low Power
Gain Error: 3.6 % FSR
INL - Integral Nonlinearity: 2.6 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 210 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 85 dB
SINAD - Signal to Noise and Distortion Ratio: 68.5 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Type: S/H ADC
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99