ADC12DJ5200RFZEG

Texas Instruments
595-ADC12DJ5200RFZEG
ADC12DJ5200RFZEG

Mfr.:

Description:
Analog to Digital Converters - ADC RF-sampling 12-bit A DC with dual-channe ADC12DJ5200RFZEGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.222,00 € 541.296,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
REACH - SVHC:
ADC12DJ5200RF
SMD/SMT
BGA-144
12 bit
2 Channel
Serial
Differential/Single-Ended
Flash
1.05 V to 2 V
1.05 V to 1.15 V
55.6 dB
- 40 C
+ 85 C
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.14 LSB
FPBW - Full Power Bandwidth: 8.1 GHz
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Power Consumption: 4 W
Product: ADC Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 65 dB
Shutdown: No Shutdown
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC12DJ5200RF 12-Bit Analog-to-Digital Converter

Texas Instruments ADC12DJ5200RF 12-Bit Analog-to-Digital Converter (ADC) can sample two channels at 5.2G sample/s that can be interleaved into a single 10.4Gsample/s channel. That is two channels of 12bit 2.6GHz instantaneous bandwidth or one of 5.2GHz instantaneous bandwidth. The ADC is made on a 65nm pure CMOS process, not SiGe, which offers a good compromise between analog and digital performance.

ADC12DJ4000RF Single/Dual-Channel ADC

Texas Instruments ADC12DJ4000RF Single/Dual-Channel Analog-to-Digital Converter (ADC) is an RF-sampling, giga-sample, ADC that can directly sample input frequencies from DC to above 10GHz. ADC12DJ4000RF can be configured as a dual-channel, 4GSPS ADC, or single-channel, 8GSPS ADC. Supports a useable input frequency range of up to 10GHz enables direct RF sampling of L-band, S-band, C-band, and X-band for frequency agile systems.