ADC12DJ4000RFAAV

Texas Instruments
595-ADC12DJ4000RFAAV
ADC12DJ4000RFAAV

Mfr.:

Description:
Analog to Digital Converters - ADC RF-sampling 12-bit A DC with 4-GSPS dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.036,63 € 342.153,84 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC12DJ4000RF
SMD/SMT
FCBGA-144
12 bit
1 Channel/2 Channel
Serial
4 GS/s, 8 GS/s
Differential/Single-Ended
Folding Interpolating
1.1 V, 1.9 V
1.1 V
58.4 dBFS, 58.5 dBFS
- 40 C
+ 85 C
Brand: Texas Instruments
DNL - Differential Nonlinearity: - 0.13 LSB, 0.14 LSB
ENOB - Effective Number of Bits: 9.2 bit, 9.3 bit
FPBW - Full Power Bandwidth: 7.7 GHz, 7.75 GHz, 8 GHz
INL - Integral Nonlinearity: - 1.6 LSB, 1 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 4.7 W
Product: RF Sampling ADCs
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 75 dBFS, 76 dBFS
SINAD - Signal to Noise and Distortion Ratio: 57.4 dBFS, 57.8 dBFS
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC12DJ4000RF Single/Dual-Channel ADC

Texas Instruments ADC12DJ4000RF Single/Dual-Channel Analog-to-Digital Converter (ADC) is an RF-sampling, giga-sample, ADC that can directly sample input frequencies from DC to above 10GHz. ADC12DJ4000RF can be configured as a dual-channel, 4GSPS ADC, or single-channel, 8GSPS ADC. Supports a useable input frequency range of up to 10GHz enables direct RF sampling of L-band, S-band, C-band, and X-band for frequency agile systems.