ADC12DJ3200EVM

Texas Instruments
595-ADC12DJ3200EVM
ADC12DJ3200EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC12DJ3200EVM

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.793,88 € 2.793,88 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:
Evaluation Modules
ADC
ADC12DJ3200
5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the ADC12DJ3200 ADC
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADC12DJ3200
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 558,505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
3A002.h.1.c