ADC12DJ3200AAVT

Texas Instruments
595-ADC12DJ3200AAVT
ADC12DJ3200AAVT

Mfr.:

Description:
Analog to Digital Converters - ADC 12-bit dual 3.2-GSP S or single 6.4-GSPS A 595-ADC12DJ3200AAV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
1.815,92 € 453.980,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1.730,00 €
Min:
1

Similar Product

Texas Instruments ADC12DJ3200AAV
Texas Instruments
Analog to Digital Converters - ADC 12-bit dual 3.2-GSP S or single 6.4-GSPS A 595-ADC12DJ3200AAVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC12DJ3200
SMD/SMT
FCBGA-144
12 bit
1 Channel/2 Channel
Serial
3.2 GS/s, 6.4 GS/s
Differential/Single-Ended
Folding Interpolating
1.8 V to 2 V
1.05 V to 1.15 V
56.6 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: ADC12DJ3200EVM
DNL - Differential Nonlinearity: 0.3 LSB
ENOB - Effective Number of Bits: 9 Bit
Features: Ultra High Speed
FPBW - Full Power Bandwidth: 8.1 GHz
INL - Integral Nonlinearity: 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 3 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 67 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 56 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: High Speed ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
3A001.a.5.a.3