ADC12DJ1600AAVTQ1

Texas Instruments
595-ADC12DJ1600AAVTQ
ADC12DJ1600AAVTQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive 2-ch 12 - bit 1.6-GSPS ADC w ADC12DJ1600AAVQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
227,27 € 56.817,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC12DJ1600
SMD/SMT
FCBGA-144
12 bit
2 Channel
Serial
1.6 GS/s
Differential
Folding Interpolating
1.1 V, 1.9 V
1.1 V, 1.9 V
57.4 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: 0.2 LSB
ENOB - Effective Number of Bits: 9.1 bits
FPBW - Full Power Bandwidth: 6 GHz
INL - Integral Nonlinearity: 1.9 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 64 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 55.8 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
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
8542390030
ECCN:
3A001.a.5.a.3