ADC12DC105CISQ/NOPB

Texas Instruments
926-AD12DC105CISQNPB
ADC12DC105CISQ/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 12-Bit 105-MSPS 1.0-GHz A 9 A 926-A12DC105CISQENPB
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
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
49,30 € 98.600,00 €
4.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC12DC105
SMD/SMT
WQFN-60
12 bit
2 Channel
Parallel
105 MS/s
Differential
Pipeline
2.7 V to 3.6 V
2.4 V to 3.6 V
71 dB
- 45 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADC12DC105LFEB/NOPB
DNL - Differential Nonlinearity: +/- 0.2 LSB
ENOB - Effective Number of Bits: 11.2 Bit
Features: Low Power
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 1.2 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 800 mW
Power Consumption: 800 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 83 dB
SINAD - Signal to Noise and Distortion Ratio: 69 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.