ADC12D500RFIUT

Texas Instruments
595-ADC12D500RFIUT
ADC12D500RFIUT

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 500/1000 MSPS RF sampling ADC R 595- R 595-DC12D500RFIUTNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
516,36 € 20.654,40 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
ADC12D500RF
SMD/SMT
BGA-292
12 bit
SPI
1 GS/s
Folding Interpolating
1.9 V
1.8 V to 2 V
57.5 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
ENOB - Effective Number of Bits: 9.7 Bit
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 3.45 W
Power Consumption: 2.02 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 74.3 dB
SINAD - Signal to Noise and Distortion Ratio: 60 dB
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.