ADC12D1600CIUT

Texas Instruments
595-ADC12D1600CIUT
ADC12D1600CIUT

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 2.0/3.2 GSPS Ult ra Hi-Spd ADC R 595 R 595-DC12D1600CIUTNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.919,33 € 116.773,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
ADC12D1600
SMD/SMT
BGA-292
12 bit
2 Channel
Parallel, SPI
800 MS/s, 1.6 GS/s, 3.2 GS/s
Differential
Folding Interpolating
1.9 V
1.8 V to 2 V
58.6 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Development Kit: ADC12D1600RB
DNL - Differential Nonlinearity: +/- 0.4 LSB
ENOB - Effective Number of Bits: 9.4 Bit
Features: Ultra High Speed
INL - Integral Nonlinearity: 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: LVDS
Pd - Power Dissipation: 4.37 W
Power Consumption: 3.88 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 70.3 dB
SINAD - Signal to Noise and Distortion Ratio: 58.2 dB
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.9 V
Type: S/H ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3