ADC128S102PWTSEP

595-ADC128S102PWTSEP
ADC128S102PWTSEP

Mfr.:

Description:
Analog to Digital Converters - ADC Radiation-tolerant eight-channel 50-kS

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADC128S102
SMD/SMT
TSSOP-16
12 bit
8 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
72 dB
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 0.9 LSB
ENOB - Effective Number of Bits: 11.6 bit
Features: Single-Event Functional Interrupt
FPBW - Full Power Bandwidth: 10 MHz
INL - Integral Nonlinearity: 1.6 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 2.7 mW, 11 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 91 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 87 dB
Type: 12-Bit ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.2.c