ADC128S102CIMTX/NOPB

Texas Instruments
926-A128S102CIMTXNPB
ADC128S102CIMTX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Eight-channel 50-kS PS to 1-MSPS 12-bit A 926-C128S102CIMTNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.465

Stock:
1.465
Can Dispatch Immediately
On Order:
7.500
Expected 7/27/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,96 € 7,96 €
6,19 € 61,90 €
5,75 € 143,75 €
5,26 € 526,00 €
5,10 € 1.275,00 €
5,02 € 2.510,00 €
4,95 € 4.950,00 €
Full Reel (Order in multiples of 2500)
4,58 € 11.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,26 €
Min:
1

Similar Product

Texas Instruments ADC128S102CIMT/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8CH 500KSPS TO 1MSPS 12B ADC A 926-A128S A 926-A128S102CIMTXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC128S102
SMD/SMT
TSSOP-16
12 bit
8 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
73 dB
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADC128S102EVAL/NOPB
DNL - Differential Nonlinearity: - 0.9 LSB to + 1.5 LSB
Gain Error: 2 LSB
INL - Integral Nonlinearity: 1.2 LSB
Number of Converters: 1 Converter
Power Consumption: 2.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 73 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.