ADC128S052QCMTX/NOPB

Texas Instruments
926-A128S052QCMTXNPB
ADC128S052QCMTX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive 8-channe l 200 kSPS to 500 k A 926-AD128S052QCMTNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.698

Stock:
10.698 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,41 € 10,41 €
8,10 € 81,00 €
7,72 € 193,00 €
6,71 € 671,00 €
6,41 € 1.602,50 €
5,84 € 2.920,00 €
5,13 € 5.130,00 €
Full Reel (Order in multiples of 2500)
4,98 € 12.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,51 €
Min:
1

Similar Product

Texas Instruments ADC128S052QCMT/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8CH 200kSPS-500kSPS 12B ADC A 926-A128S0 A 926-A128S052QCMTXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC128S052
SMD/SMT
TSSOP-16
12 bit
8 Channel
SPI
500 kS/s
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
73 dB
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
INL - Integral Nonlinearity: 0.0244 % FSR
Power Consumption: 1.6 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 73 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99