ADC128S052CIMT

926-ADC128S052CIMT
ADC128S052CIMT

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Channel, 200 kSPS to 500 kSPS, 12-Bit A/D Converter 16-TSSOP -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments ADC128S052CIMT/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8CH 200kSPS-500kSPS 12B ADC A 926-A128S0 A 926-A128S052CIMTXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
ADC128S052
SMD/SMT
TSSOP-16
12 bit
8 Channel
SPI
500 kS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
73 dB
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: - 0.9 LSB to + 1.3 LSB
Gain Error: 2 LSB
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Factory Pack Quantity: 92
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99