ADC124S101CIMMX/NOPB

Texas Instruments
926-A124S101CIMMXNPB
ADC124S101CIMMX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 4 Channel 500 ksps t o 1 Msps 12-Bit A/ A 926-AD124S101CIMMNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
3,66 € 12.810,00 €
7.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,30 €
Min:
1

Similar Product

Texas Instruments ADC124S101CIMM/NOPB
Texas Instruments
Analog to Digital Converters - ADC 4-CH 500ksps-1Msps 1 2B A/D Cnvtr A 926- A 926-A124S101CIMMXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC124S101
SMD/SMT
MSOP-10
12 bit
4 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
72.4 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: - 1 LSB to + 1.6 LSB
Gain Error: 1.5 LSB
INL - Integral Nonlinearity: - 1.2 LSB, + 1.6 LSB
Number of Converters: 1 Converter
Power Consumption: 4.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 3500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.