ADC124S021CIMM/NOPB

Texas Instruments
926-C124S021CIMMNOPB
ADC124S021CIMM/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 4CH 50KSPS-200KSPS 1 2B ADC A 926-A124S0 A 926-A124S021CIMMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.751

Stock:
3.751 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,34 € 4,34 €
3,30 € 33,00 €
3,05 € 76,25 €
2,76 € 276,00 €
2,63 € 657,50 €
2,60 € 1.300,00 €
Full Reel (Order in multiples of 1000)
2,60 € 2.600,00 €
2,51 € 5.020,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,78 €
Min:
1

Similar Product

Texas Instruments ADC124S021CIMMX/NOPB
Texas Instruments
Analog to Digital Converters - ADC 4 Channel 50 ksps t o 200 kSPS 12-Bit A A 926-C124S021CIMMNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC124S021
SMD/SMT
MSOP-10
12 bit
4 Channel
SPI
200 kS/s
Differential
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
72 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: - 0.8 LSB to + 1.1 LSB
Gain Error: 1.5 LSB
INL - Integral Nonlinearity: - 1.1 LSB, + 0.8 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 11 mW
Power Consumption: 2.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99