ADC122S706CIMT/NOPB

Texas Instruments
926-AD122S706CIMTNPB
ADC122S706CIMT/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 500kSPS-1MSPS 1 2B ADC A 926-A122S7 A 926-A122S706CIMTXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,00 € 9,00 €
7,07 € 70,70 €
7,06 € 176,50 €
6,20 € 582,80 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC122S706
SMD/SMT
TSSOP-14
12 bit
2 Channel
SPI
1 MS/s
Differential
SAR
4.5 V to 5.5 V
2.7 V to 5.25 V
73.2 dB
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: ADC122S706EB/NOPB
DNL - Differential Nonlinearity: 0.95 LSB
Gain Error: 8 LSB
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 2 Converter
Power Consumption: 20 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 72.5 dB
Factory Pack Quantity: 94
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99