ADC121S625CIMM/NOPB

Texas Instruments
926-AD121S625CIMMNPB
ADC121S625CIMM/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 50-200ksps Diff Input A/D Cnvtr A 92 A 926-A121S625CIMMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 978

Stock:
978 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,49 € 6,49 €
5,62 € 56,20 €
5,52 € 138,00 €
Full Reel (Order in multiples of 1000)
4,14 € 4.140,00 €
4,04 € 8.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC121S625
SMD/SMT
VSSOP-8
12 bit
1 Channel
3-Wire, SPI
200 kS/s
Differential/Single-Ended
SAR
4.5 V to 5.5 V
4.5 V to 5.5 V
72.9 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.75 LSB
Gain Error: 0.2 LSB
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Power Consumption: 2.25 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 72.6 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99