ADC12010CIVYX/NOPB

Texas Instruments
595-ADC12010CIVYXNOP
ADC12010CIVYX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 10MSPS Analog -to-Digital Convert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC12010
SMD/SMT
LQFP-32
12 bit
1 Channel
Parallel
10 MS/s
Differential
Pipeline
4.75 V to 5.25 V
4.75 V to 5.25 V
70 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.3 LSB
ENOB - Effective Number of Bits: 11.3 Bit
Features: Low Power
FPBW - Full Power Bandwidth: 100 MHz
Gain Error: 2.9 % FSR
INL - Integral Nonlinearity: 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 160 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 1 V to 2.4 V
SFDR - Spurious Free Dynamic Range: 83 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 69 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
THD - Total Harmonic Distortion: - 79 dB
Type: S/H ADC
Unit Weight: 774 mg
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
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC12010 12-Bit Analog-to-Digital Converter (ADC)

Texas Instruments ADC12010 12-Bit Analog-to-Digital Converter (ADC) is a monolithic CMOS ADC capable of converting analog input signals into 12-bit digital words at 10 Mega samples per second (MSPS), minimum. This converter uses a differential pipeline architecture with digital error correction and an on-chip sample-and-hold circuit to minimize die size and power consumption while providing excellent dynamic performance. Operating on a single 5V power supply, this device consumes just 160mW at 10MSPS, including the reference current. The Power Down feature reduces power consumption to 25mW.

In Stock: 962

Stock:
962 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
13,22 € 13,22 €
10,35 € 103,50 €
9,63 € 240,75 €
8,85 € 885,00 €
8,76 € 2.190,00 €
8,25 € 4.125,00 €
Full Reel (Order in multiples of 1000)
7,45 € 7.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
15,21 €
Min:
1