ADC10DV200CISQE/NOPB

Texas Instruments
926-A10DV200CISQENPB
ADC10DV200CISQE/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-Channel 10-Bit 200-MSPS Analog-to A A 926-AD10DV200CISQNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
89,72 € 22.430,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC10DV200
SMD/SMT
WQFN-60
10 bit
2 Channel
Parallel
200 MS/s
Differential
Pipeline
1.8 V
1.8 V
59.9 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.17 LSB
ENOB - Effective Number of Bits: 9.65 Bit
Features: Low Power
Gain Error: 3.11 % FSR
INL - Integral Nonlinearity: 0.92 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: LVDS
Power Consumption: 450 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 82 dB
SINAD - Signal to Noise and Distortion Ratio: 59.8 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: S/H ADC
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.