ADC10738CIWM/NOPB

Texas Instruments
926-ADC10738CIWMNOPB
ADC10738CIWM/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 10B Serial I/O ADC A 926-ADC10738CIWMXNP A 926-ADC10738CIWMXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 150   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,01 € 901,50 €
5,78 € 5.895,60 €
5,70 € 10.260,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC10738
SMD/SMT
SOIC-24
10 bit
8 Channel
3-Wire
74 kS/s
Differential/Single-Ended
SAR
4.5 V to 5.5 V
4.5 V to 5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Internal Reference
Gain Error: 1.5 LSB
INL - Integral Nonlinearity: 1.25 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 500 mW (1/2 W)
Power Consumption: 18 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 67 dB
Factory Pack Quantity: 30
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 734,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99