ADC104S101CIMM/NOPB

Texas Instruments
926-AD104S101CIMMNPB
ADC104S101CIMM/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 4 CH 500kSPS-1MSPS 1 0B ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.513

Stock:
2.513 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,90 € 4,90 €
4,00 € 40,00 €
3,69 € 92,25 €
3,36 € 336,00 €
3,20 € 800,00 €
3,10 € 1.550,00 €
Full Reel (Order in multiples of 1000)
3,04 € 3.040,00 €
2,98 € 5.960,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC104S101
SMD/SMT
MSOP-10
10 bit
4 Channel
SPI
1 MS/s
Differential
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
61.7 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.6 LSB
Gain Error: 0.7 LSB
INL - Integral Nonlinearity: - 0.5 LSB, + 0.7 LSB
Number of Converters: 1 Converter
Power Consumption: 3.9 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 61.6 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.