ADC104S021CIMMX/NOPB

Texas Instruments
926-A104S021CIMMXNPB
ADC104S021CIMMX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 10-Bit 200-kSPS 4- C h SAR ADC with sing A 926-C104S021CIMMNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.607

Stock:
3.607 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,98 € 2,98 €
2,24 € 22,40 €
2,06 € 51,50 €
1,86 € 186,00 €
1,76 € 440,00 €
1,74 € 870,00 €
1,69 € 1.690,00 €
Full Reel (Order in multiples of 3500)
1,58 € 5.530,00 €
1,57 € 10.990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,52 €
Min:
1

Similar Product

Texas Instruments ADC104S021CIMM/NOPB
Texas Instruments
Analog to Digital Converters - ADC 4CH 50KSPS-200KSPS 1 0B ADC A 926-A104S0 A 926-A104S021CIMMXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC104S021
SMD/SMT
MSOP-10
10 bit
4 Channel
SPI
200 kS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
61.8 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.4 LSB
Gain Error: 0.7 LSB
INL - Integral Nonlinearity: - 0.4 LSB, + 0.3 LSB
Number of Converters: 1 Converter
Power Consumption: 1.94 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 61.8 dB
Factory Pack Quantity: 3500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.