ADC10321CIVT/NOPB

Texas Instruments
926-ADC10321CIVTNOPB
ADC10321CIVT/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 10-Bit 20-MSPS Anal og-to-Digital Conver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163

Stock:
163 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,55 € 10,55 €
8,28 € 82,80 €
7,71 € 192,75 €
7,34 € 734,00 €
6,79 € 1.697,50 €
6,60 € 3.300,00 €
6,28 € 6.280,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC10321
SMD/SMT
LQFP-32
10 bit
1 Channel
Parallel
20 MS/s
Differential
2-Step
5 V
2.7 V to 5.5 V
60 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: +/- 0.35 LSB
ENOB - Effective Number of Bits: 9.5 Bit
Features: Low Power
Gain Error: - 6 mV
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 98 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 72 dB
SINAD - Signal to Noise and Distortion Ratio: 59 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99