ADC10080CIMTX/NOPB

Texas Instruments
926-ADC10080CIMTXNPB
ADC10080CIMTX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 10-Bit 80-MSPS Anal og-to-Digital Conver A 926-ADC10080CIMTNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,54 € 13,54 €
10,60 € 106,00 €
9,87 € 246,75 €
9,06 € 906,00 €
8,98 € 2.245,00 €
8,45 € 4.225,00 €
8,26 € 8.260,00 €
Full Reel (Order in multiples of 2500)
8,25 € 20.625,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,09 €
Min:
1

Similar Product

Texas Instruments ADC10080CIMT/NOPB
Texas Instruments
Analog to Digital Converters - ADC 10B 80MSPS 3V 78.6mW ADC A 926-ADC10080C A 926-ADC10080CIMTXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC10080
SMD/SMT
TSSOP-28
10 bit
1 Channel
Parallel
80 MS/s
Differential
Pipeline
2.7 V to 3.6 V
2.5 V to 3.6 V
59.5 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: ADC10080EVAL
DNL - Differential Nonlinearity: +/- 0.25 LSB
ENOB - Effective Number of Bits: 9.5 Bit
Features: Low Power
Gain Error: - 1.6 % FSR to + 2 % FSR
INL - Integral Nonlinearity: - 1.4 LSB, + 1.6 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 78.6 mW
Power Consumption: 78.6 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 78.8 dB
SINAD - Signal to Noise and Distortion Ratio: 59.5 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Type: S/H ADC
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99