ADC09SJ800AAVQ1

Texas Instruments
595-ADC09SJ800AAVQ1
ADC09SJ800AAVQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive single-ch annel 9-bit 800-MS ADC09SJ800AAVTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,30 € 5.090,40 €
504 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC09SJ800
SMD/SMT
FCBGA-144
9 bit
1 Channel
Serial
800 MS/s
Differential
53.9 dBFS
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: 0.1 LSB
ENOB - Effective Number of Bits: 8.7 bit
FPBW - Full Power Bandwidth: 6 GHz
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 840 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SFDR - Spurious Free Dynamic Range: 77 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 53.8 dBFS
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Type: Automotive Analog to Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
ECCN:
3A991.c.1