ADC09DJ1300AAVTQ1

Texas Instruments
595-DC09DJ1300AAVTQ1
ADC09DJ1300AAVTQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive dual-chan nel 9-bit 1.3-GSPS ADC09DJ1300AAVQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
61,54 € 15.385,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC09DJ1300
SMD/SMT
FCBGA-44
9 bit
2 Channel
Serial
1.3 GS/s
Differential
SAR
1.05 V to 1.15 V, 1.8 V to 2 V
1.05 V to 1.15 V
53.5 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
ENOB - Effective Number of Bits: 8.5 bit
FPBW - Full Power Bandwidth: 6 GHz
INL - Integral Nonlinearity: 0.33 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: Differential
Power Consumption: 625 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 64 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390030
ECCN:
3A991.c.1