ADC08L060CIMT/NOPB

Texas Instruments
926-ADC08L060CIMTNPB
ADC08L060CIMT/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8B 10MSPS-60MSPS 0.6 5mW/MSPS ADC A 926- A 926-AD08L060CIMTXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,50 € 10,50 €
8,24 € 82,40 €
7,25 € 181,25 €
6,97 € 697,00 €
6,69 € 1.632,36 €
6,55 € 3.595,95 €
6,32 € 6.553,84 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,89 €
Min:
1

Similar Product

Texas Instruments ADC08L060CIMTX/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8-Bit 60-MSPS Ultr a -Low Power Analog-t A 926-ADC08L060CIMTNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC08L060
SMD/SMT
TSSOP-24
8 bit
1 Channel
Parallel
60 MS/s
Single-Ended
Pipeline
2.4 V to 3.6 V
2.4 V to 3.6 V
48 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 0.25 LSB
ENOB - Effective Number of Bits: 7.6 Bit
Features: Low Power
Gain Error: 13 mV
INL - Integral Nonlinearity: - 1.35 LSB, + 1.9 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 63 mW
Power Consumption: 53 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 59.1 dB
SINAD - Signal to Noise and Distortion Ratio: 47.4 dB
Factory Pack Quantity: 61
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Type: S/H ADC
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99