ADC08D1020CIYB/NOPB

Texas Instruments
926-AD08D1020CIYBNPB
ADC08D1020CIYB/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit Dual 1.0 GSPS or Single 2.0 GSPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
469,90 € 469,90 €
424,13 € 4.241,30 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC08D1020
SMD/SMT
HLQFP-128
8 bit
2 Channel
Parallel
1 GS/s
Differential
Folding Interpolating
1.9 V
1.8 V to 2 V
46.8 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.15 LSB
ENOB - Effective Number of Bits: 7.4 Bit
Features: Ultra High Speed
Gain Error: 25 mV
INL - Integral Nonlinearity: 0.9 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 1.6 W
Power Consumption: 1.6 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 58 dB
SINAD - Signal to Noise and Distortion Ratio: 46.5 dB
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.9 V
Type: S/H ADC
Unit Weight: 1,201 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
3A001.a.5.a.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.