ADC08B200QCIVS/NOPB

Texas Instruments
926-AD08B200QCIVSNPB
ADC08B200QCIVS/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit 200-MSPS Anal og-to-Digital Conver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,66 € 6.915,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC08B200
SMD/SMT
TQFP-48
8 bit
1 Channel
Parallel
200 MS/s
Single-Ended
Pipeline
3.3 V
2.7 V to 3.6 V
47 dB
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
ENOB - Effective Number of Bits: 7.2 Bit
Features: Low Power
Gain Error: - 39 mV
INL - Integral Nonlinearity: +/- 1.3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 543 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 56 dB
SINAD - Signal to Noise and Distortion Ratio: 45 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Unit Weight: 134,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.