ADC08B200CIVS/NOPB

Texas Instruments
926-ADC08B200CIVSNPB
ADC08B200CIVS/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8B 200 MSPS ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,42 € 34,42 €
28,23 € 282,30 €
26,63 € 665,75 €
24,88 € 2.488,00 €
24,04 € 6.010,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC08B200
SMD/SMT
TQFP-48
8 bit
1 Channel
Parallel
200 MS/s
Single-Ended
Pipeline
3.3 V
2.7 V to 3.6 V
47 dB
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 0.4 LSB
ENOB - Effective Number of Bits: 7.2 Bit
Features: Low Power
Gain Error: - 39 mV
INL - Integral Nonlinearity: 1.3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 543 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 56 dB
SINAD - Signal to Noise and Distortion Ratio: 45 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Unit Weight: 134,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99