ADC088S102CIMTX/NOPB

Texas Instruments
926-A088S102CIMTXNPB
ADC088S102CIMTX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Channel 500 kSPS t o 1 MSPS 8-Bit A/D A 926-AD088S102CIMTNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,46 € 6.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,29 €
Min:
1

Similar Product

Texas Instruments ADC088S102CIMT/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8CH 500kSPS-1MSPS 8B ADC A 926-A088S102C A 926-A088S102CIMTXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC088S102
SMD/SMT
TSSOP-16
8 bit
8 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
49.6 dB
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: 0.3 LSB
Gain Error: 0.6 LSB
INL - Integral Nonlinearity: 0.2 LSB
Number of Converters: 1 Converter
Power Consumption: 1.8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 49.6 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99