ADC08831IMX/NOPB

Texas Instruments
926-ADC08831IMX/NOPB
ADC08831IMX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit 1-Ch Serial I/ O CMOS A/D Convert A 926-ADC08831IM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,75 € 3,75 €
2,82 € 28,20 €
2,16 € 54,00 €
1,94 € 194,00 €
1,85 € 462,50 €
1,83 € 915,00 €
1,76 € 1.760,00 €
Full Reel (Order in multiples of 2500)
1,65 € 4.125,00 €
1,62 € 8.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,67 €
Min:
1

Similar Product

Texas Instruments ADC08831IM/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8B Serial I/O CMOS A DC A 926-ADC08831IM A 926-ADC08831IMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC08831
SMD/SMT
SOIC-8
8 bit
1 Channel
3-Wire
181 kS/s
Pseudo-Differential
SAR
4.5 V to 6 V
4.5 V to 6 V
48.5 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: 0.2 LSB
Features: Internal Reference
Gain Error: 0.3 LSB
INL - Integral Nonlinearity: 0.2 LSB
Number of Converters: 1 Converter
Output Type: CMOS, TTL
Power Consumption: 8.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 48 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99