ADC084S101CIMM/NOPB

Texas Instruments
926-AD084S101CIMMNPB
ADC084S101CIMM/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 4 CH 500kSPS-1MSPS 8 B ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.069

Stock:
1.069 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,54 € 3,54 €
2,68 € 26,80 €
2,47 € 61,75 €
2,24 € 224,00 €
2,12 € 530,00 €
2,06 € 1.030,00 €
Full Reel (Order in multiples of 1000)
1,92 € 1.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC084S101
SMD/SMT
MSOP-10
8 bit
4 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
49.6 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.4 LSB
Gain Error: 0.7 LSB
INL - Integral Nonlinearity: 0.4 LSB
Number of Converters: 1 Converter
Power Consumption: 3.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 49.6 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: ADC
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.